DAC, Audio 16 b, 24 b, 32 b 384k PCM 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM5122PW

DigiKey Part Number
296-41605-5-ND
Manufacturer
Manufacturer Product Number
PCM5122PW
Description
IC DAS/ADC/DAC SPECIAL 28-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DAC, Audio 16 b, 24 b, 32 b 384k PCM 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM5122PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
16 b, 24 b, 32 b
Sampling Rate (Per Second)
384k
Data Interface
PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.65V ~ 3.46V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1157,28000 Kč157,28 Kč
10121,45200 Kč1 214,52 Kč
50107,07300 Kč5 353,65 Kč
100102,61720 Kč10 261,72 Kč
25097,91368 Kč24 478,42 Kč
50095,07810 Kč47 539,05 Kč
1 00092,74481 Kč92 744,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:157,28000 Kč
Unit Price with VAT:190,30880 Kč