
MIKROE-1767 | |
|---|---|
DigiKey Part Number | 1471-1370-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1767 |
Description | DEV BOARD RASPYPLAY4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PCM5122 Audio Interface Audio Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Audio | |
Function | Audio Interface | |
Utilized IC / Part | PCM5122 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 986,91000 Kč | 986,91 Kč |
| Unit Price without VAT: | 986,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 194,16110 Kč |

















