
PCM3500E | |
|---|---|
DigiKey Part Number | 296-43496-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM3500E |
Description | IC VOICE/MODEM CODEC 24-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voice-Band Interface 16 b Serial 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM3500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Voice-Band | |
Data Interface | Serial | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 88 / 92 | |
Dynamic Range, ADCs / DACs (db) Typ | 88 / 92 | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,81000 Kč | 228,81 Kč |
| 10 | 179,07200 Kč | 1 790,72 Kč |
| 58 | 157,69724 Kč | 9 146,44 Kč |
| 116 | 151,77233 Kč | 17 605,59 Kč |
| 290 | 145,51431 Kč | 42 199,15 Kč |
| 522 | 142,27057 Kč | 74 265,24 Kč |
| 1 044 | 139,07336 Kč | 145 192,59 Kč |
| Unit Price without VAT: | 228,81000 Kč |
|---|---|
| Unit Price with VAT: | 276,86010 Kč |











