
PCM2912APJT | |
|---|---|
DigiKey Part Number | 296-23950-ND |
Manufacturer | |
Manufacturer Product Number | PCM2912APJT |
Description | IC STEREO AUD CODEC W/USB 32TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b USB 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PCM2912APJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | USB | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | 1 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 92 / 92 | |
Dynamic Range, ADCs / DACs (db) Typ | 90 / 90 | |
Voltage - Supply, Analog | 4.35V ~ 5.25V | |
Voltage - Supply, Digital | 4.35V ~ 5.25V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,30000 Kč | 305,30 Kč |
| 10 | 241,36800 Kč | 2 413,68 Kč |
| 25 | 225,37840 Kč | 5 634,46 Kč |
| 100 | 207,80750 Kč | 20 780,75 Kč |
| 250 | 199,43232 Kč | 49 858,08 Kč |
| 500 | 194,38444 Kč | 97 192,22 Kč |
| 1 000 | 190,23030 Kč | 190 230,30 Kč |
| Unit Price without VAT: | 305,30000 Kč |
|---|---|
| Unit Price with VAT: | 369,41300 Kč |











