PCM1860 - Audio Processing Audio Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCM1860 - Audio Processing Audio Evaluation Board
PCM1860EVM

PCM1860EVM

DigiKey Part Number
296-42127-ND
Manufacturer
Manufacturer Product Number
PCM1860EVM
Description
EVAL BOARD FOR PCM1860
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCM1860 - Audio Processing Audio Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Audio
Function
Audio Processing
Embedded
No
Utilized IC / Part
PCM1860
Primary Attributes
Audio Front End
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:10
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 223,25000 Kč5 223,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5 223,25000 Kč
Unit Price with VAT:6 320,13250 Kč