
PCM1860DBT | |
|---|---|
DigiKey Part Number | 296-41122-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM1860DBT |
Description | IC DAS/ADC/DAC SPECIAL 30-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k I2S 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1860DBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 72,67400 Kč | 726,74 Kč |
| 60 | 62,60900 Kč | 3 756,54 Kč |
| 120 | 59,88108 Kč | 7 185,73 Kč |
| 300 | 57,00257 Kč | 17 100,77 Kč |
| 540 | 55,51054 Kč | 29 975,69 Kč |
| 1 020 | 54,15055 Kč | 55 233,56 Kč |
| 2 520 | 52,59049 Kč | 132 528,03 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |




