
PCM1802DB | |
|---|---|
DigiKey Part Number | PCM1802DB-ND |
Manufacturer | |
Manufacturer Product Number | PCM1802DB |
Description | IC ADC/AUDIO 24BIT 96K 20SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 96k Serial 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1802DB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,73000 Kč | 103,73 Kč |
| 10 | 78,93100 Kč | 789,31 Kč |
| 65 | 67,79446 Kč | 4 406,64 Kč |
| 130 | 64,94523 Kč | 8 442,88 Kč |
| 260 | 62,59908 Kč | 16 275,76 Kč |
| 520 | 60,66848 Kč | 31 547,61 Kč |
| 1 040 | 59,07949 Kč | 61 442,67 Kč |
| 2 535 | 57,44299 Kč | 145 617,98 Kč |
| Unit Price without VAT: | 103,73000 Kč |
|---|---|
| Unit Price with VAT: | 125,51330 Kč |


