
NB6L72MNG | |
|---|---|
DigiKey Part Number | NB6L72MNGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB6L72MNG |
Description | IC CROSSPOINT SWITCH 1X2:2 16QFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NB6L72MNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,80000 Kč | 277,80 Kč |
| 10 | 218,69400 Kč | 2 186,94 Kč |
| 25 | 203,94920 Kč | 5 098,73 Kč |
| 123 | 185,81520 Kč | 22 855,27 Kč |
| 369 | 177,28173 Kč | 65 416,96 Kč |
| 615 | 174,12668 Kč | 107 087,91 Kč |
| 1 107 | 171,01477 Kč | 189 313,35 Kč |
| Unit Price without VAT: | 277,80000 Kč |
|---|---|
| Unit Price with VAT: | 336,13800 Kč |






