


PCM1792ADBR | |
|---|---|
DigiKey Part Number | 296-PCM1792ADBRTR-ND - Tape & Reel (TR) 296-PCM1792ADBRCT-ND - Cut Tape (CT) 296-PCM1792ADBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1792ADBR |
Description | IC DAC/AUDIO 24BIT 200K 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k DSD, PCM 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1792ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 3 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | DSD, PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,74000 Kč | 383,74 Kč |
| 10 | 305,37200 Kč | 3 053,72 Kč |
| 25 | 285,79160 Kč | 7 144,79 Kč |
| 100 | 264,26590 Kč | 26 426,59 Kč |
| 250 | 254,00528 Kč | 63 501,32 Kč |
| 500 | 247,82080 Kč | 123 910,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 224,47194 Kč | 448 943,88 Kč |
| Unit Price without VAT: | 383,74000 Kč |
|---|---|
| Unit Price with VAT: | 464,32540 Kč |



