ADC, Audio 24 b 216k PCM Audio Interface 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM4222PFBR

DigiKey Part Number
296-21703-2-ND - Tape & Reel (TR)
296-21703-1-ND - Cut Tape (CT)
296-21703-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM4222PFBR
Description
IC DAS/ADC/DAC SPECIAL 48-TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
ADC, Audio 24 b 216k PCM Audio Interface 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
PCM4222PFBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
PCM Audio Interface
Manufacturer
Texas Instruments
Voltage Supply Source
Analog and Digital
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.4V ~ 4.2V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
ADC, Audio
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
48-TQFP
Resolution (Bits)
24 b
Supplier Device Package
48-TQFP (7x7)
Sampling Rate (Per Second)
216k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 233
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1505,95000 Kč505,95 Kč
10405,97300 Kč4 059,73 Kč
25380,98840 Kč9 524,71 Kč
100360,22040 Kč36 022,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000326,02715 Kč326 027,15 Kč
Manufacturers Standard Package
Unit Price without VAT:505,95000 Kč
Unit Price with VAT:612,19950 Kč