
PCF8574ADW | |
|---|---|
DigiKey Part Number | 296-26293-5-ND |
Manufacturer | |
Manufacturer Product Number | PCF8574ADW |
Description | IC XPNDR 100KHZ I2C 16SOIC |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCF8574ADW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 1mA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 36,18000 Kč | 361,80 Kč |
| 40 | 31,67550 Kč | 1 267,02 Kč |
| 120 | 29,16275 Kč | 3 499,53 Kč |
| 280 | 27,69111 Kč | 7 753,51 Kč |
| 520 | 26,81727 Kč | 13 944,98 Kč |
| 1 000 | 26,04466 Kč | 26 044,66 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |


