I/O Expander 16 I2C, SMBus 400 kHz 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9555RGER

DigiKey Part Number
296-19591-2-ND - Tape & Reel (TR)
296-19591-1-ND - Cut Tape (CT)
296-19591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9555RGER
Description
IC XPNDR 400KHZ I2C SMBUS 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCA9555RGER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output Source/Sink
10mA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
400 kHz
Part Status
Active
Voltage - Supply
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
24-VFQFN Exposed Pad
Interrupt Output
Yes
Supplier Device Package
24-VQFN (4x4)
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI4IOE5V9555ZDEXDiodes Incorporated1 54031-PI4IOE5V9555ZDEXCT-ND29,82000 KčSimilar
In-Stock: 14 051
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,80000 Kč48,80 Kč
1036,20500 Kč362,05 Kč
2533,04360 Kč826,09 Kč
10029,56060 Kč2 956,06 Kč
25027,90048 Kč6 975,12 Kč
50027,09046 Kč13 545,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,05941 Kč75 178,23 Kč
6 00024,56184 Kč147 371,04 Kč
Manufacturers Standard Package
Unit Price without VAT:48,80000 Kč
Unit Price with VAT:59,04800 Kč