
PCA9555RGER | |
|---|---|
DigiKey Part Number | 296-19591-2-ND - Tape & Reel (TR) 296-19591-1-ND - Cut Tape (CT) 296-19591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9555RGER |
Description | IC XPNDR 400KHZ I2C SMBUS 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9555RGER Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-VFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 24-VQFN (4x4) |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI4IOE5V9555ZDEX | Diodes Incorporated | 1 540 | 31-PI4IOE5V9555ZDEXCT-ND | 29,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,80000 Kč | 48,80 Kč |
| 10 | 36,20500 Kč | 362,05 Kč |
| 25 | 33,04360 Kč | 826,09 Kč |
| 100 | 29,56060 Kč | 2 956,06 Kč |
| 250 | 27,90048 Kč | 6 975,12 Kč |
| 500 | 27,09046 Kč | 13 545,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,05941 Kč | 75 178,23 Kč |
| 6 000 | 24,56184 Kč | 147 371,04 Kč |
| Unit Price without VAT: | 48,80000 Kč |
|---|---|
| Unit Price with VAT: | 59,04800 Kč |


