


PCA9555PWR | |
|---|---|
DigiKey Part Number | 296-20974-2-ND - Tape & Reel (TR) 296-20974-1-ND - Cut Tape (CT) 296-20974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9555PWR |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9555PWR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Not For New Designs | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 24-TSSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA9555PWR | Texas Instruments | 14 764 | 296-24827-1-ND | 35,66000 Kč | Similar |
| CAT9555YI-T2 | onsemi | 35 036 | CAT9555YI-T2CT-ND | 29,20000 Kč | Similar |
| MAX7311AUG+ | Analog Devices Inc./Maxim Integrated | 779 | MAX7311AUG+-ND | 243,80000 Kč | Similar |
| MAX7312AUG+T | Analog Devices Inc./Maxim Integrated | 3 297 | 175-MAX7312AUG+TCT-ND | 181,03000 Kč | Similar |
| PCA9535APW,118 | NXP USA Inc. | 1 035 | 568-9913-1-ND | 38,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 Kč | 43,80 Kč |
| 10 | 32,32600 Kč | 323,26 Kč |
| 25 | 29,46480 Kč | 736,62 Kč |
| 100 | 26,30920 Kč | 2 630,92 Kč |
| 250 | 24,80468 Kč | 6 201,17 Kč |
| 500 | 23,96380 Kč | 11 981,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,53687 Kč | 45 073,74 Kč |
| 4 000 | 22,03118 Kč | 88 124,72 Kč |
| 6 000 | 21,77790 Kč | 130 667,40 Kč |
| Unit Price without VAT: | 43,80000 Kč |
|---|---|
| Unit Price with VAT: | 52,99800 Kč |






