
PCA9555DWR | |
|---|---|
DigiKey Part Number | 296-20973-2-ND - Tape & Reel (TR) 296-20973-1-ND - Cut Tape (CT) 296-20973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9555DWR |
Description | IC XPNDR 400KHZ I2C SMBUS 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9555DWR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Interrupt Output Yes | Supplier Device Package 24-SOIC |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX7311AWG+T | Analog Devices Inc./Maxim Integrated | 762 | 175-MAX7311AWG+TCT-ND | 10,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,58000 Kč | 72,58 Kč |
| 10 | 54,47500 Kč | 544,75 Kč |
| 25 | 49,97800 Kč | 1 249,45 Kč |
| 100 | 45,02290 Kč | 4 502,29 Kč |
| 250 | 42,66116 Kč | 10 665,29 Kč |
| 500 | 42,15146 Kč | 21 075,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 39,10073 Kč | 78 201,46 Kč |
| 4 000 | 38,30707 Kč | 153 228,28 Kč |
| Unit Price without VAT: | 72,58000 Kč |
|---|---|
| Unit Price with VAT: | 87,82180 Kč |









