
MAX7311AWG+T | |
|---|---|
DigiKey Part Number | 175-MAX7311AWG+TTR-ND - Tape & Reel (TR) 175-MAX7311AWG+TCT-ND - Cut Tape (CT) 175-MAX7311AWG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7311AWG+T |
Description | IC XPNDR 400KHZ I2C SMBUS 24SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX7311AWG+T Models |
Category | Output Type Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output Source/Sink 31mA, 43mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Interrupt Output Yes | Supplier Device Package 24-SOIC |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,47000 Kč | 245,47 Kč |
| 10 | 192,30000 Kč | 1 923,00 Kč |
| 25 | 179,02040 Kč | 4 475,51 Kč |
| 100 | 164,42270 Kč | 16 442,27 Kč |
| 250 | 162,88400 Kč | 40 721,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 149,81674 Kč | 149 816,74 Kč |
| Unit Price without VAT: | 245,47000 Kč |
|---|---|
| Unit Price with VAT: | 297,01870 Kč |

