MFR Recommended

PCA9555DGVR | |
|---|---|
DigiKey Part Number | 296-20972-2-ND - Tape & Reel (TR) 296-20972-1-ND - Cut Tape (CT) 296-20972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9555DGVR |
Description | IC XPND 400KHZ I2C SMBUS 24TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9555DGVR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-TFSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 24-TVSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA9555DBR | Texas Instruments | 864 | 296-44626-1-ND | 41,29000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 45,02870 Kč | 90 057,40 Kč |
| Unit Price without VAT: | 45,02870 Kč |
|---|---|
| Unit Price with VAT: | 54,48473 Kč |


