
PCA9543APWR | |
|---|---|
DigiKey Part Number | 296-22770-2-ND - Tape & Reel (TR) 296-22770-1-ND - Cut Tape (CT) 296-22770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9543APWR |
Description | IC INTERFACE SPECIALIZED 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9543APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 25,87000 Kč | 258,70 Kč |
| 25 | 23,50920 Kč | 587,73 Kč |
| 100 | 20,91820 Kč | 2 091,82 Kč |
| 250 | 19,68184 Kč | 4 920,46 Kč |
| 500 | 18,93684 Kč | 9 468,42 Kč |
| 1 000 | 18,32369 Kč | 18 323,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,35341 Kč | 36 706,82 Kč |
| 4 000 | 17,92547 Kč | 71 701,88 Kč |
| 6 000 | 17,71115 Kč | 106 266,90 Kč |
| 10 000 | 17,47372 Kč | 174 737,20 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |





