MFR Recommended
Similar
Similar

PCA9535DBR | |
|---|---|
DigiKey Part Number | 296-20948-2-ND - Tape & Reel (TR) 296-20948-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCA9535DBR |
Description | IC XPNDR 400KHZ I2C SMBUS 24SSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9535DBR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Clock Frequency 400 kHz |
Part Status Obsolete | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Interrupt Output Yes | Supplier Device Package 24-SSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA9535DBR | Texas Instruments | 3 933 | 296-44625-1-ND | 42,55000 Kč | MFR Recommended |
| MAX7312AAG+ | Analog Devices Inc./Maxim Integrated | 1 695 | MAX7312AAG+-ND | 176,44000 Kč | Similar |
| MAX7318AAG+ | Analog Devices Inc./Maxim Integrated | 316 | MAX7318AAG+-ND | 174,14000 Kč | Similar |



