I/O Expander 8 I2C, SMBus 400 kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9534DWR

DigiKey Part Number
296-21763-2-ND - Tape & Reel (TR)
296-21763-1-ND - Cut Tape (CT)
296-21763-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9534DWR
Description
IC XPNDR 400KHZ I2C SMBUS 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PCA9534DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 589
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00034,31682 Kč68 633,64 Kč
4 00033,60641 Kč134 425,64 Kč
6 00033,25068 Kč199 504,08 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
166,14000 Kč66,14 Kč
1049,53400 Kč495,34 Kč
2545,37240 Kč1 134,31 Kč
10040,80540 Kč4 080,54 Kč
25038,62876 Kč9 657,19 Kč
50038,00638 Kč19 003,19 Kč
Digi-Reel®
QuantityUnit PriceExt Price
164,25000 Kč64,25 Kč
1048,08500 Kč480,85 Kč
2544,05400 Kč1 101,35 Kč
10039,61690 Kč3 961,69 Kč
25037,50328 Kč9 375,82 Kč
50036,22910 Kč18 114,55 Kč
1 00035,18005 Kč35 180,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:64,25000 Kč
Unit Price with VAT:77,74250 Kč