
PCA9515ADGKT | |
|---|---|
DigiKey Part Number | 296-PCA9515ADGKTTR-ND - Tape & Reel (TR) 296-PCA9515ADGKTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCA9515ADGKT |
Description | IC REDRIVER I2C 2CH 8VSSOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9515ADGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 36,26400 Kč | 362,64 Kč |
| 25 | 33,10960 Kč | 827,74 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |

