Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

PCA9515ADGKRG4 | |
|---|---|
DigiKey Part Number | PCA9515ADGKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9515ADGKRG4 |
Description | IC REDRIVER I2C 2CH 8VSSOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9515ADGKRG4 Models |
Category | Number of Channels 2 |
Manufacturer Texas Instruments | Capacitance - Input 7 pF |
Packaging Tape & Reel (TR) | Voltage - Supply 2.3V ~ 3.6V |
Part Status Discontinued at DigiKey | Current - Supply 500µA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications I2C | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-VSSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9515ADGKR | Texas Instruments | 682 | 296-20646-1-ND | 81,68000 Kč | Parametric Equivalent |
| PCA9515ADGKT | Texas Instruments | 75 | 296-PCA9515ADGKTCT-ND | 50,40000 Kč | Parametric Equivalent |
| PCA9515ADGKTG4 | Texas Instruments | 0 | PCA9515ADGKTG4-ND | 26,98202 Kč | Parametric Equivalent |
| PCA9515BDGKR | Texas Instruments | 0 | 296-30393-1-ND | 40,11000 Kč | Parametric Equivalent |
| PI6ULS5V9515AUEX | Diodes Incorporated | 0 | PI6ULS5V9515AUEXCT-ND | 24,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,63290 Kč | 54 082,25 Kč |
| 5 000 | 21,17266 Kč | 105 863,30 Kč |
| 7 500 | 20,94206 Kč | 157 065,45 Kč |
| Unit Price without VAT: | 21,63290 Kč |
|---|---|
| Unit Price with VAT: | 26,17581 Kč |



