



OPT4041DTSEVM | |
|---|---|
DigiKey Part Number | 296-OPT4041DTSEVM-ND |
Manufacturer | |
Manufacturer Product Number | OPT4041DTSEVM |
Description | OPT4041 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OPT4041 - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Light, Ambient | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.6V ~ 3.6V | |
Embedded | Yes, MCU | |
Contents | Board(s) | |
Utilized IC / Part | OPT4041 | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 494,56000 Kč | 2 494,56 Kč |
| Unit Price without VAT: | 2 494,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 018,41760 Kč |


