3 Channel AFE 16 Bit 28-VQFN (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Channel AFE 16 Bit 28-VQFN (5x4)
Enabling the next-generation of industrial robots

OPT3101RHFT

DigiKey Part Number
296-50203-2-ND - Tape & Reel (TR)
296-50203-1-ND - Cut Tape (CT)
296-50203-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPT3101RHFT
Description
IC AFE 16BIT 28-VQFN
Customer Reference
Detailed Description
3 Channel AFE 16 Bit 28-VQFN (5x4)
Datasheet
 Datasheet
EDA/CAD Models
OPT3101RHFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
1.7V ~ 3.6V
Manufacturer
Texas Instruments
Voltage - Supply, Digital
1.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
28-VFQFN Exposed Pad
Number of Bits
16
Supplier Device Package
28-VQFN (5x4)
Number of Channels
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPT3101RHFRTexas Instruments2 403296-OPT3101RHFRCT-ND154,13000 KčMFR Recommended
In-Stock: 801
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250133,30876 Kč33 327,19 Kč
500129,31828 Kč64 659,14 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1181,21000 Kč181,21 Kč
5163,65800 Kč818,29 Kč
10157,12800 Kč1 571,28 Kč
25149,34600 Kč3 733,65 Kč
50144,02100 Kč7 201,05 Kč
100139,14320 Kč13 914,32 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1221,11000 Kč221,11 Kč
5187,80600 Kč939,03 Kč
10175,03900 Kč1 750,39 Kč
25159,44200 Kč3 986,05 Kč
50148,55240 Kč7 427,62 Kč
100138,38730 Kč13 838,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:181,21000 Kč
Unit Price with VAT:219,26410 Kč