
OPT3101RHFR | |
|---|---|
DigiKey Part Number | 296-OPT3101RHFRTR-ND - Tape & Reel (TR) 296-OPT3101RHFRCT-ND - Cut Tape (CT) 296-OPT3101RHFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPT3101RHFR |
Description | IC AFE 16BIT 28-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Channel AFE 16 Bit 28-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | OPT3101RHFR Models |
Category | Voltage - Supply, Analog 1.7V ~ 1.9V, 3V ~ 3.6V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.7V ~ 1.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-VFQFN Exposed Pad |
Number of Bits 16 | Supplier Device Package 28-VQFN (5x4) |
Number of Channels 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,13000 Kč | 154,13 Kč |
| 5 | 138,83800 Kč | 694,19 Kč |
| 10 | 133,21100 Kč | 1 332,11 Kč |
| 25 | 126,47520 Kč | 3 161,88 Kč |
| 50 | 121,86820 Kč | 6 093,41 Kč |
| 100 | 117,64760 Kč | 11 764,76 Kč |
| 500 | 109,15138 Kč | 54 575,69 Kč |
| 1 000 | 105,98552 Kč | 105 985,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 92,55316 Kč | 277 659,48 Kč |
| Unit Price without VAT: | 154,13000 Kč |
|---|---|
| Unit Price with VAT: | 186,49730 Kč |



