MFR Recommended

OPT3007YMFT | |
|---|---|
DigiKey Part Number | 296-47456-2-ND - Tape & Reel (TR) 296-47456-1-ND - Cut Tape (CT) 296-47456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPT3007YMFT |
Description | SENSOR OPT 550NM AMBIENT 6 XFDFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm I2C 6-XFDFN |
Datasheet | Datasheet |
EDA/CAD Models | OPT3007YMFT Models |
Category | Output Type I2C |
Manufacturer Texas Instruments | Voltage - Supply 1.6V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ambient | Package / Case 6-XFDFN |
Wavelength 550nm | Supplier Device Package 6-PicoStar |
Proximity Detection No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPT3007YMFR | Texas Instruments | 4 439 | 296-50382-1-ND | 1,15000 Kč | MFR Recommended |


