
OPT3007YMFR | |
|---|---|
DigiKey Part Number | 296-50382-2-ND - Tape & Reel (TR) 296-50382-1-ND - Cut Tape (CT) 296-50382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPT3007YMFR |
Description | SENSOR OPT 550NM AMBIENT 6 XFDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm I2C 6-XFDFN |
Datasheet | Datasheet |
EDA/CAD Models | OPT3007YMFR Models |
Category | Output Type I2C |
Manufacturer Texas Instruments | Voltage - Supply 1.6V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ambient | Package / Case 6-XFDFN |
Wavelength 550nm | Supplier Device Package 6-PicoStar |
Proximity Detection No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 Kč | 27,95 Kč |
| 5 | 24,69200 Kč | 123,46 Kč |
| 10 | 23,48300 Kč | 234,83 Kč |
| 25 | 22,04000 Kč | 551,00 Kč |
| 50 | 21,05580 Kč | 1 052,79 Kč |
| 100 | 20,15270 Kč | 2 015,27 Kč |
| 500 | 18,33658 Kč | 9 168,29 Kč |
| 1 000 | 17,66127 Kč | 17 661,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,70421 Kč | 50 112,63 Kč |
| 6 000 | 16,16461 Kč | 96 987,66 Kč |
| 9 000 | 15,86990 Kč | 142 829,10 Kč |
| Unit Price without VAT: | 27,95000 Kč |
|---|---|
| Unit Price with VAT: | 33,81950 Kč |





