
OPT3001IDNPRQ1 | |
|---|---|
DigiKey Part Number | 296-47670-2-ND - Tape & Reel (TR) 296-47670-1-ND - Cut Tape (CT) 296-47670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPT3001IDNPRQ1 |
Description | SENSOR OPT 550NM AMBIENT 6 UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm I2C 6-UDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | OPT3001IDNPRQ1 Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Ambient | Mounting Type Surface Mount |
Wavelength 550nm | Package / Case 6-UDFN Exposed Pad |
Proximity Detection No | Supplier Device Package 6-USON (2x2) |
Output Type I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,64000 Kč | 54,64 Kč |
| 5 | 48,63600 Kč | 243,18 Kč |
| 10 | 46,40300 Kč | 464,03 Kč |
| 25 | 43,74640 Kč | 1 093,66 Kč |
| 50 | 41,93200 Kč | 2 096,60 Kč |
| 100 | 40,27410 Kč | 4 027,41 Kč |
| 500 | 36,93676 Kč | 18 468,38 Kč |
| 1 000 | 35,69440 Kč | 35 694,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,93280 Kč | 101 798,40 Kč |
| 6 000 | 32,93914 Kč | 197 634,84 Kč |
| Unit Price without VAT: | 54,64000 Kč |
|---|---|
| Unit Price with VAT: | 66,11440 Kč |









