
OPA861IDBVT | |
|---|---|
DigiKey Part Number | 296-18700-2-ND - Tape & Reel (TR) 296-18700-1-ND - Cut Tape (CT) 296-18700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA861IDBVT |
Description | IC OPAMP TRANSCOND 1CIRC SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transconductance Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA861IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 900V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 5.4mA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,20000 Kč | 104,20 Kč |
| 10 | 79,42200 Kč | 794,22 Kč |
| 25 | 73,20360 Kč | 1 830,09 Kč |
| 100 | 66,37280 Kč | 6 637,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 63,11548 Kč | 15 778,87 Kč |
| 500 | 61,15278 Kč | 30 576,39 Kč |
| 750 | 60,16988 Kč | 45 127,41 Kč |
| 1 250 | 59,08062 Kč | 73 850,78 Kč |
| 1 750 | 58,44382 Kč | 102 276,68 Kč |
| 2 500 | 57,83184 Kč | 144 579,60 Kč |
| Unit Price without VAT: | 104,20000 Kč |
|---|---|
| Unit Price with VAT: | 126,08200 Kč |


