


NE5517DR2G | |
|---|---|
DigiKey Part Number | 488-NE5517DR2GTR-ND - Tape & Reel (TR) 488-NE5517DR2GCT-ND - Cut Tape (CT) 488-NE5517DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NE5517DR2G |
Description | IC OPAMP TRANSCOND 2 CIRC 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Transconductance Amplifier 2 Circuit Push-Pull 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NE5517DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 50V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 2.6mA | |
Current - Output / Channel | 500 µA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,63000 Kč | 32,63 Kč |
| 10 | 23,78700 Kč | 237,87 Kč |
| 25 | 21,59720 Kč | 539,93 Kč |
| 100 | 19,18920 Kč | 1 918,92 Kč |
| 250 | 18,03984 Kč | 4 509,96 Kč |
| 500 | 17,34688 Kč | 8 673,44 Kč |
| 1 000 | 16,77643 Kč | 16 776,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,17415 Kč | 40 435,38 Kč |
| 5 000 | 15,81103 Kč | 79 055,15 Kč |
| 7 500 | 15,62929 Kč | 117 219,67 Kč |
| 12 500 | 15,42795 Kč | 192 849,38 Kč |
| Unit Price without VAT: | 32,63000 Kč |
|---|---|
| Unit Price with VAT: | 39,48230 Kč |







