
OPA855YR | |
|---|---|
DigiKey Part Number | 296-OPA855YRTR-ND - Tape & Reel (TR) 296-OPA855YRCT-ND - Cut Tape (CT) 296-OPA855YRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA855YR |
Description | 8 GHZ GAIN BANDWIDTH PRODUCT, DE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended Die |
Datasheet | Datasheet |
Category | Current - Input Bias 12 µA |
Mfr | Voltage - Input Offset 200 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 17.8mA |
Part Status Active | Current - Output / Channel 105 mA |
Amplifier Type | Voltage - Supply Span (Min) 3.3 V |
Number of Circuits 1 | Voltage - Supply Span (Max) 5.25 V |
Output Type Single-Ended | Operating Temperature -40°C ~ 125°C (TA) |
Slew Rate 2750V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 8 GHz | Package / Case Die |
-3db Bandwidth 2.5 GHz | Supplier Device Package Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,40000 Kč | 141,40 Kč |
| 10 | 108,67800 Kč | 1 086,78 Kč |
| 25 | 100,53200 Kč | 2 513,30 Kč |
| 100 | 91,57020 Kč | 9 157,02 Kč |
| 250 | 88,57916 Kč | 22 144,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 79,98293 Kč | 239 948,79 Kč |
| Unit Price without VAT: | 141,40000 Kč |
|---|---|
| Unit Price with VAT: | 171,09400 Kč |




