
OPA835IDBVT | |
|---|---|
DigiKey Part Number | 296-28770-2-ND - Tape & Reel (TR) 296-28770-1-ND - Cut Tape (CT) 296-28770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA835IDBVT |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA835IDBVT Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 260V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 31 MHz | Supplier Device Package SOT-23-6 |
-3db Bandwidth 56 MHz | Base Product Number |
Current - Input Bias 200 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 51,34000 Kč | 513,40 Kč |
| 25 | 47,06080 Kč | 1 176,52 Kč |
| 100 | 42,34880 Kč | 4 234,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 40,10284 Kč | 10 025,71 Kč |
| 500 | 38,74886 Kč | 19 374,43 Kč |
| 750 | 38,07049 Kč | 28 552,87 Kč |
| 1 250 | 37,31933 Kč | 46 649,16 Kč |
| 1 750 | 36,88017 Kč | 64 540,30 Kč |
| 2 500 | 36,45790 Kč | 91 144,75 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |






