OPA705UA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Advanced Linear Devices Inc.
In Stock: 3
Unit Price: 121,58000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA705UA

DigiKey Part Number
OPA705UA-ND
Manufacturer
Manufacturer Product Number
OPA705UA
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA705UA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
160µA
Packaging
Tube
Current - Output / Channel
10 mA
Part Status
Active
Voltage - Supply Span (Min)
4 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.6V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALD1702SALAdvanced Linear Devices Inc.31014-1080-ND121,58000 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 4 668 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 05018,33506 Kč19 251,81 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,33506 Kč
Unit Price with VAT:22,18542 Kč

Other Suppliers on DigiKey

4 668In Stock
Ships from Rochester Electronics, LLC