
OPA705NA/3K | |
|---|---|
DigiKey Part Number | 296-35917-2-ND - Tape & Reel (TR) 296-35917-1-ND - Cut Tape (CT) 296-35917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA705NA/3K |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA705NA/3K Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 160µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD7561G-TR | Rohm Semiconductor | 2 598 | BD7561GCT-ND | 33,39000 Kč | Similar |
| BD7561SG-TR | Rohm Semiconductor | 2 984 | BD7561SGCT-ND | 34,44000 Kč | Similar |
| LT1797CS5#TRMPBF | Analog Devices Inc. | 234 | 505-LT1797CS5#TRMPBFCT-ND | 69,50000 Kč | Similar |
| LT1797IS5#TRMPBF | Analog Devices Inc. | 1 758 | LT1797IS5#TRMPBFCT-ND | 85,67000 Kč | Similar |
| LT1800CS5#TRMPBF | Analog Devices Inc. | 2 677 | 505-LT1800CS5#TRMPBFCT-ND | 95,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,11100 Kč | 221,11 Kč |
| 25 | 20,04880 Kč | 501,22 Kč |
| 100 | 17,77690 Kč | 1 777,69 Kč |
| 250 | 16,69508 Kč | 4 173,77 Kč |
| 500 | 16,04248 Kč | 8 021,24 Kč |
| 1 000 | 15,83858 Kč | 15 838,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,84160 Kč | 44 524,80 Kč |
| 6 000 | 14,51693 Kč | 87 101,58 Kč |
| 9 000 | 14,35430 Kč | 129 188,70 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

