Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD7561G-TR

DigiKey Part Number
BD7561GTR-ND - Tape & Reel (TR)
BD7561GCT-ND - Cut Tape (CT)
BD7561GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD7561G-TR
Description
IC OPAMP GP 1 CIRCUIT 5SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD7561G-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
440µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
1 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
14.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
1 MHz
Supplier Device Package
5-SSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA705NA/3KTexas Instruments3 010296-35917-1-ND30,45000 KčSimilar
In-Stock: 2 598
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1024,35800 Kč243,58 Kč
2522,11520 Kč552,88 Kč
10019,64780 Kč1 964,78 Kč
25018,47068 Kč4 617,67 Kč
50017,76094 Kč8 880,47 Kč
1 00017,60556 Kč17 605,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,45431 Kč49 362,93 Kč
6 00016,10102 Kč96 606,12 Kč
9 00015,92407 Kč143 316,63 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč