Similar

OPA704UA | |
|---|---|
DigiKey Part Number | OPA704UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA704UA |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA704UA Models |
Category | Voltage - Input Offset 160 µV |
Mfr | Current - Supply 160µA |
Packaging Tube | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALD1702SAL | Advanced Linear Devices Inc. | 3 | 1014-1080-ND | 121,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 70,88223 Kč | 21 264,67 Kč |
| Unit Price without VAT: | 70,88223 Kč |
|---|---|
| Unit Price with VAT: | 85,76750 Kč |


