
OPA703NA/250 | |
|---|---|
DigiKey Part Number | 296-9624-2-ND - Tape & Reel (TR) 296-9624-1-ND - Cut Tape (CT) 296-9624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA703NA/250 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA703NA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 160 µV | |
Current - Supply | 160µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 10 | 76,41200 Kč | 764,12 Kč |
| 25 | 70,40200 Kč | 1 760,05 Kč |
| 100 | 63,80030 Kč | 6 380,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 60,64980 Kč | 15 162,45 Kč |
| 500 | 58,75198 Kč | 29 375,99 Kč |
| 750 | 57,80133 Kč | 43 351,00 Kč |
| 1 250 | 56,74802 Kč | 70 935,02 Kč |
| 1 750 | 56,13209 Kč | 98 231,16 Kč |
| 2 500 | 55,53988 Kč | 138 849,70 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |








