Clock Generator IC 200MHz 2 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5351A-B-GM

DigiKey Part Number
336-2400-ND
Manufacturer
Manufacturer Product Number
SI5351A-B-GM
Description
IC CLOCK GENERATOR 20QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Generator IC 200MHz 2 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SI5351A-B-GM Models
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
1:8
Manufacturer
Skyworks Solutions Inc.
Differential - Input:Output
No/No
Series
Frequency - Max
200MHz
Packaging
Strip
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
1.71V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock Generator
Mounting Type
Surface Mount
PLL
Yes
Package / Case
20-VFQFN Exposed Pad
Input
Crystal
Supplier Device Package
20-QFN (4x4)
Output
LVCMOS
Base Product Number
Number of Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 632
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
191,76000 Kč91,76 Kč
1069,51100 Kč695,11 Kč
2563,95120 Kč1 598,78 Kč
20055,55800 Kč11 111,60 Kč
40053,68570 Kč21 474,28 Kč
60052,74843 Kč31 649,06 Kč
1 00051,70954 Kč51 709,54 Kč
2 60050,12467 Kč130 324,14 Kč
Manufacturers Standard Package
Unit Price without VAT:91,76000 Kč
Unit Price with VAT:111,02960 Kč