
OPA695ID | |
|---|---|
DigiKey Part Number | 296-16756-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA695ID |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA695ID Models |
Category | Current - Supply 12.9mA |
Mfr | Current - Output / Channel 120 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4300V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1.7 GHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 µA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA695IDR | Texas Instruments | 4 108 | 296-OPA695IDRCT-ND | 104,78000 Kč | MFR Recommended |
| MAX4223ESA+ | Analog Devices Inc./Maxim Integrated | 745 | MAX4223ESA+-ND | 334,71000 Kč | Similar |
| MAX4223ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4223ESA+T-ND | 230,56224 Kč | Similar |
| MAX4224ESA+ | Analog Devices Inc./Maxim Integrated | 152 | MAX4224ESA+-ND | 315,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,16000 Kč | 121,16 Kč |
| 10 | 92,60100 Kč | 926,01 Kč |
| Unit Price without VAT: | 121,16000 Kč |
|---|---|
| Unit Price with VAT: | 146,60360 Kč |


