Video Amp, 1 Buffer 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA692IDR

DigiKey Part Number
OPA692IDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA692IDR
Description
IC AMP BUFFER 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Amp 1 Buffer 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA692IDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Buffer
Output Type
-
Number of Circuits
1
-3db Bandwidth
280 MHz
Slew Rate
2000V/µs
Current - Supply
5.1 mA
Current - Output / Channel
190 mA
Voltage - Supply, Single/Dual (±)
5V ~ 12V, ±2.5V ~ 6V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 25 813 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50050,55225 Kč126 380,62 Kč
Manufacturers Standard Package
Unit Price without VAT:50,55225 Kč
Unit Price with VAT:61,16822 Kč

Other Suppliers on DigiKey

25 813In Stock
Ships from Rochester Electronics, LLC