Voltage Feedback Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA656NB/250

DigiKey Part Number
OPA656NB/250TR-ND - Tape & Reel (TR)
OPA656NB/250CT-ND - Cut Tape (CT)
OPA656NB/250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA656NB/250
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA656NB/250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
295V/µs
Gain Bandwidth Product
230 MHz
-3db Bandwidth
500 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
250 µV
Current - Supply
14mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 223
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1303,42000 Kč303,42 Kč
10239,65000 Kč2 396,50 Kč
25223,71280 Kč5 592,82 Kč
100206,18780 Kč20 618,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250197,83644 Kč49 459,11 Kč
500192,80280 Kč96 401,40 Kč
750190,28108 Kč142 710,81 Kč
Manufacturers Standard Package
Unit Price without VAT:303,42000 Kč
Unit Price with VAT:367,13820 Kč