
OPA653IDBVT | |
---|---|
DigiKey Part Number | 296-25788-2-ND - Tape & Reel (TR) 296-25788-1-ND - Cut Tape (CT) 296-25788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA653IDBVT |
Description | IC OPAMP JFET 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA653IDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2675V/µs | |
-3db Bandwidth | 500 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 32mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 13 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 222,26000 Kč | 222,26 Kč |
10 | 173,80600 Kč | 1 738,06 Kč |
25 | 161,68240 Kč | 4 042,06 Kč |
100 | 148,36580 Kč | 14 836,58 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 142,01644 Kč | 35 504,11 Kč |
500 | 138,18914 Kč | 69 094,57 Kč |
750 | 136,27264 Kč | 102 204,48 Kč |
1 250 | 134,14886 Kč | 167 686,08 Kč |
Unit Price without VAT: | 222,26000 Kč |
---|---|
Unit Price with VAT: | 268,93460 Kč |