
OPA607IDBVR | |
|---|---|
DigiKey Part Number | 296-OPA607IDBVRTR-ND - Tape & Reel (TR) 296-OPA607IDBVRCT-ND - Cut Tape (CT) 296-OPA607IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA607IDBVR |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA607IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 24V/µs | |
Gain Bandwidth Product | 50 MHz | |
-3db Bandwidth | 9 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 900µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 20,38900 Kč | 203,89 Kč |
| 25 | 18,47000 Kč | 461,75 Kč |
| 100 | 16,36370 Kč | 1 636,37 Kč |
| 250 | 15,35960 Kč | 3 839,90 Kč |
| 500 | 14,75404 Kč | 7 377,02 Kč |
| 1 000 | 14,25533 Kč | 14 255,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,63939 Kč | 40 918,17 Kč |
| 6 000 | 13,33804 Kč | 80 028,24 Kč |
| 9 000 | 13,18714 Kč | 118 684,26 Kč |
| 15 000 | 13,01991 Kč | 195 298,65 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |






