THS6032CDWP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA564AIDWPR

DigiKey Part Number
296-25454-2-ND - Tape & Reel (TR)
296-25454-1-ND - Cut Tape (CT)
296-25454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA564AIDWPR
Description
IC OPAMP GP 1 CIRCUIT 20HSOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 20-HSOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA564AIDWPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
40V/µs
Gain Bandwidth Product
17 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
2 mV
Current - Supply
39mA
Current - Output / Channel
1.5 A
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
24 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
20-HSOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 147
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1151,14000 Kč151,14 Kč
10116,68000 Kč1 166,80 Kč
25108,04560 Kč2 701,14 Kč
10098,54770 Kč9 854,77 Kč
25094,02024 Kč23 505,06 Kč
50091,29132 Kč45 645,66 Kč
1 00089,04529 Kč89 045,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00087,19668 Kč174 393,36 Kč
Manufacturers Standard Package
Unit Price without VAT:151,14000 Kč
Unit Price with VAT:182,87940 Kč