OPA4830IPW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 120
Unit Price: 112,83000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 193,03000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 701
Unit Price: 79,57000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 158
Unit Price: 79,15000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 134
Unit Price: 79,15000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 8 495
Unit Price: 79,15000 Kč
Datasheet
Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4830IPW

DigiKey Part Number
296-21513-5-ND
Manufacturer
Manufacturer Product Number
OPA4830IPW
Description
IC OPAMP VFB 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4830IPW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
560V/µs
Gain Bandwidth Product
110 MHz
-3db Bandwidth
280 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
2 mV
Current - Supply
17mA
Current - Output / Channel
82 mA
Voltage - Supply Span (Min)
2.8 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types