
ADA4851-4YRUZ-RL7 | |
|---|---|
DigiKey Part Number | ADA4851-4YRUZ-RL7TR-ND - Tape & Reel (TR) ADA4851-4YRUZ-RL7CT-ND - Cut Tape (CT) ADA4851-4YRUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4851-4YRUZ-RL7 |
Description | IC OPAMP VFB 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4851-4YRUZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 375V/µs | |
Gain Bandwidth Product | 70 MHz | |
-3db Bandwidth | 105 MHz | |
Current - Input Bias | 2.2 µA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 2.9mA (x4 Channels) | |
Current - Output / Channel | 83 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,15000 Kč | 79,15 Kč |
| 10 | 59,69800 Kč | 596,98 Kč |
| 25 | 54,83120 Kč | 1 370,78 Kč |
| 100 | 49,48860 Kč | 4 948,86 Kč |
| 250 | 47,98728 Kč | 11 996,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,13932 Kč | 44 139,32 Kč |
| 2 000 | 43,09893 Kč | 86 197,86 Kč |
| 3 000 | 42,57791 Kč | 127 733,73 Kč |
| 5 000 | 42,00081 Kč | 210 004,05 Kč |
| Unit Price without VAT: | 79,15000 Kč |
|---|---|
| Unit Price with VAT: | 95,77150 Kč |


