Similar
Similar
Similar

OPA4703UAG4 | |
|---|---|
DigiKey Part Number | OPA4703UAG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA4703UAG4 |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4703UAG4 Models |
Category | Voltage - Input Offset 160 µV |
Mfr | Current - Supply 160µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 10 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA4703UA | Rochester Electronics, LLC | 882 | 2156-OPA4703UA-ND | 154,96512 Kč | MFR Recommended |
| ALD4702ASBL | Advanced Linear Devices Inc. | 0 | ALD4702ASBL-ND | 302,67500 Kč | Similar |
| ALD4702BSBL | Advanced Linear Devices Inc. | 0 | ALD4702BSBL-ND | 209,54500 Kč | Similar |
| ALD4702SBL | Advanced Linear Devices Inc. | 0 | ALD4702SBL-ND | 193,37661 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 139,07400 Kč | 13 907,40 Kč |
| Unit Price without VAT: | 139,07400 Kč |
|---|---|
| Unit Price with VAT: | 168,27954 Kč |



