Similar
Similar
Similar
Similar

ALD4702BSBL | |
|---|---|
DigiKey Part Number | ALD4702BSBL-ND |
Manufacturer | |
Manufacturer Product Number | ALD4702BSBL |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ALD4702BSBL Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 4mA |
Packaging Tube | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.8V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4383ESD+ | Analog Devices Inc./Maxim Integrated | 84 | MAX4383ESD+-ND | 119,06000 Kč | Similar |
| MAX4383ESD+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4383ESD+T-ND | 0,00000 Kč | Similar |
| OPA4703UA | Rochester Electronics, LLC | 882 | 2156-OPA4703UA-ND | 154,96512 Kč | Similar |
| OPA4703UAG4 | Texas Instruments | 0 | OPA4703UAG4-ND | 139,07400 Kč | Similar |
| OPA4704UA | Texas Instruments | 0 | OPA4704UA-ND | 175,49567 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 209,54500 Kč | 11 734,52 Kč |
| Unit Price without VAT: | 209,54500 Kč |
|---|---|
| Unit Price with VAT: | 253,54945 Kč |



