
OPA453FAKTWT | |
|---|---|
DigiKey Part Number | 296-15966-2-ND - Tape & Reel (TR) 296-15966-1-ND - Cut Tape (CT) 296-15966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA453FAKTWT |
Description | IC OPAMP GP 1 CIRC DDPAK/TO263-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-263 (DDPAK-7) |
Datasheet | Datasheet |
EDA/CAD Models | OPA453FAKTWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 38V/µs | |
Gain Bandwidth Product | 7.5 MHz | |
Current - Input Bias | 7 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 5.5mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 20 V | |
Voltage - Supply Span (Max) | 80 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,02000 Kč | 176,02 Kč |
| 10 | 136,61200 Kč | 1 366,12 Kč |
| 25 | 126,75000 Kč | 3 168,75 Kč |
| 100 | 115,90400 Kč | 11 590,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 110,73288 Kč | 27 683,22 Kč |
| 500 | 107,61654 Kč | 53 808,27 Kč |
| 750 | 106,05540 Kč | 79 541,55 Kč |
| 1 250 | 104,32545 Kč | 130 406,81 Kč |
| 1 750 | 103,31475 Kč | 180 800,81 Kč |
| Unit Price without VAT: | 176,02000 Kč |
|---|---|
| Unit Price with VAT: | 212,98420 Kč |


