
OPA452FAKTWT | |
|---|---|
DigiKey Part Number | 296-15965-2-ND - Tape & Reel (TR) 296-15965-1-ND - Cut Tape (CT) 296-15965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA452FAKTWT |
Description | IC OPAMP GP 1 CIRC DDPAK/TO263-7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-263 (DDPAK-7) |
Datasheet | Datasheet |
EDA/CAD Models | OPA452FAKTWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 1.8 MHz | |
Current - Input Bias | 7 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 5.5mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 20 V | |
Voltage - Supply Span (Max) | 80 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,32000 Kč | 158,32 Kč |
| 10 | 122,31300 Kč | 1 223,13 Kč |
| 25 | 113,33040 Kč | 2 833,26 Kč |
| 100 | 103,44240 Kč | 10 344,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 98,73092 Kč | 24 682,73 Kč |
| 500 | 95,89198 Kč | 47 945,99 Kč |
| 750 | 94,46916 Kč | 70 851,87 Kč |
| 1 250 | 92,89398 Kč | 116 117,48 Kč |
| 1 750 | 91,97280 Kč | 160 952,40 Kč |
| Unit Price without VAT: | 158,32000 Kč |
|---|---|
| Unit Price with VAT: | 191,56720 Kč |






